Fluke Test Lead 20A, 1 kV ac, 1 kV dc, 600 V ac, 600V dc, Red, Black, 900 mm Lead Length
- RS庫存編號:
- 249-2821
- Distrelec 貨號:
- 303-02-984
- 製造零件編號:
- PVLEAD3
- 製造商:
- Fluke
小計(1 件)*
HK$861.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$861.30 |
* 參考價格
- RS庫存編號:
- 249-2821
- Distrelec 貨號:
- 303-02-984
- 製造零件編號:
- PVLEAD3
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Product Type | Test Lead | |
| Lead Length | 900mm | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 20A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Red, Black | |
| Voltage | 1kV ac, 1kV ac, 600kV ac, 600kV ac | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male/Female | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Minimum Operating Temperature | 5°C | |
| Safety Category Level | CAT III 1000 V/CAT IV 600V | |
| Maximum Operating Temperature | 40°C | |
| Safety Category Voltage | 600V, 1V | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Product Type Test Lead | ||
Lead Length 900mm | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 20A | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Red, Black | ||
Voltage 1kV ac, 1kV ac, 600kV ac, 600kV ac | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male/Female | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC/EN 61010-031 | ||
Minimum Operating Temperature 5°C | ||
Safety Category Level CAT III 1000 V/CAT IV 600V | ||
Maximum Operating Temperature 40°C | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- FR
FLUKE Test Leads, Accepts 4mm Banana Plug Connection, 20A Current Rating - Pomona MC4 Series - PVLEAD3
Want to keep your solar panels in tip-top condition? Check them out with this set of two test leads from FLUKE. You can use them to connect a solar panel and an inverter for the troubleshooting and maintenance of PV systems. A maximum cable length of 0.9m means these test leads are flexible and give your room to maneouvre. With voltage ratings of 1kV AC/DC and 600V AC/DC, they're suitable for both low-powered and high-powered applications.
Features & Benefits
• Nickel-plated contacts are highly conductive, so deliver reliable performance
• Suitable for use in a wide operating temperature range between +5°C and +40°C
• Plug and socket connection makes assembly a cinch
• Current rating of 20A means they're widely compatible with standard electrical components
• Contrasting black and red sheaths let you easily distinguish between leads
Applications
• Solar panels
• Photovoltaic modules
• Research and development
• Industrial automation
What equipment can I use these test leads with?
They should be paired with solar clamp meters that accept 4mm banana plugs to ensure a snappy and secure setup.
相关链接
- Fluke Test Lead 20A 1 kV dc 600V dc Black, 1.5 m Lead Length
- Mueller Electric Test Lead 20A Red, 0.9 m Lead Length
- Chauvin Arnoux Test Lead 20A Black 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.25 m Lead Length