Electro PJP Test Lead 36A, 1kV, Green, 1 m Lead Length

小計(1 件)*

HK$96.30

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$96.30

* 參考價格

RS庫存編號:
263-9121
製造零件編號:
2717-IEC-100V
製造商:
Electro PJP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Electro PJP

Lead Length

1m

Product Type

Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Colour

Green

Current

36A

Connector Shrouded A

No

Connector Orientation B

Straight

Voltage

1kV

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Brass

Standards/Approvals

RoHS

Insulation Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.

Electro PJPs marking

Voltage markings

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。