小計(1 件)*
HK$779.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$779.00 |
* 參考價格
- RS庫存編號:
- 281-8869
- 製造零件編號:
- TA85
- 製造商:
- FLIR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FLIR | |
| Product Type | Multimeter Kit | |
| Current | 600A | |
| Test Lead Type | Silicone Test Lead (TA82) | |
| Colour | Red, Black | |
| Voltage | 1.5kV | |
| Standards/Approvals | No | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 300°C | |
| 選取全部 | ||
|---|---|---|
品牌 FLIR | ||
Product Type Multimeter Kit | ||
Current 600A | ||
Test Lead Type Silicone Test Lead (TA82) | ||
Colour Red, Black | ||
Voltage 1.5kV | ||
Standards/Approvals No | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 300°C | ||
- COO (Country of Origin):
- TW
The FLIR PV Test Leads offer advanced connectivity and analysis capabilities through the METERLiNK app, providing users with a seamless and efficient solution for enhanced measurement and data interpretation.
Warranty: 10 year
相关链接
- FLIR Multimeter Kit 600A Red, Black
- SAM Multimeter Kit 12A Red 1 m Lead Length
- SAM Multimeter Kit 12A Black, 1 m Lead Length
- SAM Multimeter Kit 25A Black, 1.2 m Lead Length
- SAM Multimeter Kit Black, Red
- Extech Multimeter Kit 10A Red 1.37 m Lead Length
- Extech Multimeter Kit 10A Black 910 mm Lead Length
- FLIR DM286 Multimeter