Hirschmann Test & Measurement Needle Test Probe, 0.75 mm Tip, 1kV, 4 mm Socket, 1A
- RS庫存編號:
- 748-5464
- Distrelec 貨號:
- 304-09-344
- 製造零件編號:
- 972318100-
- 製造商:
- Hirschmann Test & Measurement
享受批量購買折扣
額外添加15件可節省HK$30.00
查看批量定價選項小計(1 件)*
HK$72.10
訂單超過 HK$250.00 免費送貨
有庫存
- 381 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$72.10 | - |
| 15 - 49 | HK$70.10 | HK$30.00 |
| 50 - 99 | HK$67.70 | HK$220.00 |
| 100 - 249 | HK$66.30 | HK$580.00 |
| 250 + | HK$64.20 | HK$1,975.00 |
* 參考價格
- RS庫存編號:
- 748-5464
- Distrelec 貨號:
- 304-09-344
- 製造零件編號:
- 972318100-
- 製造商:
- Hirschmann Test & Measurement
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann Test & Measurement | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Current | 1A | |
| Insulation Material | Polypropylene | |
| Probe Tip Type | Needle | |
| Tip Size | 0.75 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 99.5mm | |
| Standards/Approvals | No | |
| Contact Resistance | 50mΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann Test & Measurement | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Current 1A | ||
Insulation Material Polypropylene | ||
Probe Tip Type Needle | ||
Tip Size 0.75 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 99.5mm | ||
Standards/Approvals No | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- DE
Prüf 2610FT probe tips
Flexible probe tips, with insulating, crush-proof socket.
The probe tip is fitted with a spring to allow constant pressure to be applied to the finest measurements, without slippage.
The 4 mm plug connector allows for connection of all types of leads fitted with banana plugs.
Approvals
CEI 61010
相关链接
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Spring Loaded Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 2 mm Socket, 1A
- Hirschmann Test & Measurement Test Probe 32A Green
- Hirschmann Test & Measurement Yellow Female Test Probe, 1kV