Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- RS庫存編號:
- 135-482
- 製造零件編號:
- 0914581
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 135-482
- 製造零件編號:
- 0914581
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Current Rating | 500mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | TMC | |
| Number of Poles | 1 | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Standards/Approvals | EAC, VDE Zeichengenehmigung, RoHS, EN 60934, CSA, UL 1077, UL | |
| Height | 82.5mm | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2000A | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Current Rating 500mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range TMC | ||
Number of Poles 1 | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Standards/Approvals EAC, VDE Zeichengenehmigung, RoHS, EN 60934, CSA, UL 1077, UL | ||
Height 82.5mm | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2000A | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic Device Circuit Breaker is an ideal solution for circuit protection. With a rated voltage of 250V AC and 65V DC, it offers optimal performance and reliability. The device has a compact design and can be easily mounted on NS 32 or NS 35. It is equipped with 1 N/C contact and has a normal blow type fuse. The breaker has a high rated short-circuit switching capacity of 400A and is suitable for both AC and DC applications. With its high-quality construction and reliable performance, this circuit breaker ensures the safety of your electrical systems.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V