Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 1.5A Current Rating 1-Pole, DIN Rail
- RS庫存編號:
- 135-898
- 製造零件編號:
- 0914442
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 135-898
- 製造零件編號:
- 0914442
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Current Rating | 1.5A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | TMC | |
| Number of Poles | 1 | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | RoHS, UL, EAC, UL 1077, EN 60934, CSA, VDE Zeichengenehmigung | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Height | 82.5mm | |
| Breaking Capacity | 2000A | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Current Rating 1.5A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series TMC | ||
Number of Poles 1 | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals RoHS, UL, EAC, UL 1077, EN 60934, CSA, VDE Zeichengenehmigung | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Height 82.5mm | ||
Breaking Capacity 2000A | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic Device Circuit Breaker is a reliable and efficient solution for circuit protection. With its one-position design and universal foot, it can be easily mounted on NS 32 or NS 35. This circuit breaker features a normal blow and 1 N/O contact. It has a rated current of 1.5A and a rated voltage of 250V AC or 65V DC. With a rated short-circuit switching capacity of 400A and a tripping method of TM (thermomagnetic), it ensures reliable performance. The Thermomagnetic Device Circuit Breaker is made of high-quality materials and complies with international standards.
Universal foot for easy mounting
High-rated short-circuit capacity for protection
Versatile DIN rail mounting for flexibility
Complies with international safety standards
Reliable performance in compact design
Easy installation and maintenance
相关链接
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 600mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 10A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 250V ac, 65 V