ETA 3400 Thermal Magnetic Circuit Breaker -, 5A Current Rating 1-Pole, Panel
- RS庫存編號:
- 122-9296
- Distrelec 貨號:
- 133-08-025
- 製造零件編號:
- 3400-P10-H-SI-5A
- 製造商:
- ETA
可享批量折扣
查看批量定價選項小計(1 件)*
HK$777.30
訂單超過 HK$250.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
- 加上 50 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$777.30 |
| 25 - 49 | HK$746.40 |
| 50 - 99 | HK$715.20 |
| 100 + | HK$699.80 |
* 參考價格
- RS庫存編號:
- 122-9296
- Distrelec 貨號:
- 133-08-025
- 製造零件編號:
- 3400-P10-H-SI-5A
- 製造商:
- ETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ETA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 5A | |
| Number of Poles | 1 | |
| Series | 3400 | |
| Width | 14.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type R | |
| Height | 50.8mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 80V dc | |
| Break Time | Medium | |
| 選取全部 | ||
|---|---|---|
品牌 ETA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 5A | ||
Number of Poles 1 | ||
Series 3400 | ||
Width 14.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type R | ||
Height 50.8mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS, CE | ||
Breaking Capacity 25A | ||
Rated DC Voltage 80V dc | ||
Break Time Medium | ||
Single Hole Mounting, 3400 Series
1-pole operation
1 N/O + 1 N/C auxiliary contacts, for signalling purposes
Manual reset, tease-free, trip-free mechanism
Pull, manual release function
Small physical size
Delayed overload characteristics
20 - 30 second tripping time @ 2xIN
IEC Classification R/TM
Typical life - 5000 Ops.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, VDE, Demko, Nemko, ABS, BV, LRoS
相关链接
- ETA 3400 Thermal Magnetic Circuit Breaker - Base
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA 3400 Thermal Magnetic Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - Panel