Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker -, 8A Current Rating 2-Pole, Snap-On

小計(1 件)*

HK$885.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$885.80

* 參考價格

RS庫存編號:
201-6352
製造零件編號:
2800875
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

8A

Series

CB TM2

Range

TRABTECH

Number of Poles

2

Width

24.6mm

Mount Type

Snap-On

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type S

Depth

52mm

Standards/Approvals

cUL, CSA, EN, DNV GL, UL

Rated AC Voltage

277V ac

Height

45mm

Breaking Capacity

1kA

Rated DC Voltage

80V dc

The Phoenix thermomagnetic device circuit breaker featured with selective fuse breaking tripping characteristics. It can work in temperature range from 30 °C to 60 °C

Degree of protection IP30

Degree of pollution 2

Insulating material group II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。