ETA 3120-N 3120-N Thermal Circuit Breaker -, 16A Current Rating 5-Pole, Screw

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$323.80

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$323.80-
5 - 9HK$311.003%
10 +HK$298.007%

* 參考價格

RS庫存編號:
210-2113
製造零件編號:
3120-N554-P7T1-W19DG4-16A
製造商:
ETA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ETA

Current Rating

16A

Product Type

Thermal Circuit Breaker

Series

3120-N

Range

3120-N

Number of Poles

5

Width

28mm

Mount Type

Screw

Terminal Type

Blade

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

240V ac

Height

52.4mm

Depth

42.6mm

Standards/Approvals

EAC, CSA, CCC, IEC, REACH, RoHS, VDE

Rated DC Voltage

50V dc

Breaking Capacity

16A

COO (Country of Origin):
TN
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5mm x 22mm

Current rating: 16A

Extendable functionality through appliance inlet module

Water splash protection

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。