Phoenix Contact TMC1 TMC 1 M1 Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 2A Current Rating, 2 A, 250V ac, 65 V
- RS庫存編號:
- 248-2235
- 製造零件編號:
- 0914455
- 製造商:
- Phoenix Contact
小計(1 包,共 6 件)*
HK$3,863.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 6 + | HK$643.85 | HK$3,863.10 |
* 參考價格
- RS庫存編號:
- 248-2235
- 製造零件編號:
- 0914455
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Current Rating | 2A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | TMC1 | |
| Series | TMC 1 M1 | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Height | 82.5mm | |
| Standards/Approvals | CSA, VDE, UL, EAC | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Breaking Capacity | 2A | |
| Rated DC Voltage | 65V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Current Rating 2A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range TMC1 | ||
Series TMC 1 M1 | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Height 82.5mm | ||
Standards/Approvals CSA, VDE, UL, EAC | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Breaking Capacity 2A | ||
Rated DC Voltage 65V dc | ||
The Phoenix Contact thermomagnetic device circuit breaker has one position with two rows.
Number of rows 2
Number of connections 4
Mounting type DIN rail 35 mm
Color black
Number of positions 1
Overvoltage category II
Insulating material PA66
相关链接
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 800mA Current Rating 250V ac, 65 V