RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole, 3A Current Rating, 250V ac, 65 V dc
- RS庫存編號:
- 262-4263
- 製造商:
- RS PRO
小計(1 盒,共 2 件)*
HK$518.55
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$518.55 | HK$259.275 |
* 參考價格
- RS庫存編號:
- 262-4263
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Series | RS PRO Full | |
| Number of Poles | 1 | |
| Width | 8.2mm | |
| Terminal Type | Blade Terminal | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Height | 58.7mm | |
| Rated DC Voltage | 65V dc | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Series RS PRO Full | ||
Number of Poles 1 | ||
Width 8.2mm | ||
Terminal Type Blade Terminal | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Height 58.7mm | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- IT
RS PRO Thermal Circuit Breaker – 3A
A single pole thermal circuit breaker is an electromechanical device used in electrical systems to protect circuits and equipment from overcurrent and overheating. The RS PRO circuit breaker interrupts the flow of current when it detects excessive heat caused by an overload or a fault in the circuit.
Features and Benefits
Applications
相关链接
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- RS PRO RS PRO Full Thermal Circuit Breaker - 1-Pole 250V ac, 65 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 2-Pole 3A Current Rating 65 V dc
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 30 A, 250V ac
- ETA 201 201 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 65 V dc