WIKA 48763484 Thermometer Accessory Flanged Thermowell for Use with Thermometer

小計(1 件)*

HK$8,374.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,374.10

* 參考價格

RS庫存編號:
269-0551
製造零件編號:
48763484
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Accessory Type

Flanged Thermowell

Product Type

Thermometer Accessory

For Use With

Thermometer

Standards/Approvals

No

豁免

COO (Country of Origin):
IT
The WIKA thermowell is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation.

Wetted parts made of special material

Non wetted flange from 316 or 316L stainless steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。