Moore & Wright, 16 Blades Radius & Contour Gauge

小計(1 件)*

HK$476.11

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$476.11

* 參考價格

RS庫存編號:
326-889
製造零件編號:
204A
製造商:
Moore & Wright
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Moore & Wright

Product Type

Radius & Contour Gauge

Number of Blades

16

Maximum Imperial Measurement

0.515625in

Minimum Imperial Measurement

0.031in

Minimum Metric Measurement

750μm

Maximum Metric Measurement

13mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Moore & Wright Gauge Ring is a precision tool engineered for accurate radius measurement. These blades are mounted on a ring for convenient storage and accessibility. Ideal for machinists, toolmakers, and quality control inspectors, this radius gauge ring ensures precise measurements and enhances efficiency in various applications.

Accurately milled steel blades

Designed to check both internal and external radii

Marked with nominal size on each blade

16 piece set

Radius ranges from 9 by 32 inch to 33 by 64 inch

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。