Vogel, 58 Blades Thread Gauges, Metric thread type

小計(1 件)*

HK$73.80

Add to Basket
選擇或輸入數量
有庫存
  • 196 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$73.80

* 參考價格

RS庫存編號:
642-069
製造零件編號:
471014
製造商:
Vogel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vogel

Product Type

Thread Gauges

Thread Type

Metric

Number of Blades

58

Maximum Imperial Measurement

6in

Minimum Imperial Measurement

0.25in

Maximum Metric Measurement

62mm

Minimum Metric Measurement

0.25mm

Standards/Approvals

SAE, SI, UNC, UNF

豁免

COO (Country of Origin):
IN
The Vogel Screw Pitch Gauges are essential tools for measuring the pitch or lead of screw threads, aiding in identifying thread specifications. They consist of multiple blades, each corresponding to a specific thread pitch, allowing users to determine the pitch of a threaded fastener or tapped hole by matching the gauge blade to the thread profile.

Fine cutted threads

For internal and external measurements of threads

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。