Böllhoff Thread Repair Insert, Metric, Drill Size 3.2 mm
- RS庫存編號:
- 470-834
- 製造零件編號:
- 41890030006
- 製造商:
- Böllhoff
小計(1 包,共 20 件)*
HK$49.30
訂單超過 HK$250.00 免費送貨
有庫存
- 11,280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 20 + | HK$2.465 | HK$49.30 |
* 參考價格
- RS庫存編號:
- 470-834
- 製造零件編號:
- 41890030006
- 製造商:
- Böllhoff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Böllhoff | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 3.2 mm | |
| Thread Length | 6mm | |
| Material | Silver Plated, 304 Stainless Steel, Nickel Chromium Based Super Alloy | |
| Standards/Approvals | EN 2944, LN 9490, DIN 8140, LN 9039, DET Norske Veritas, DIN 65536, Germanischer Lloyd, Technical Inspection Authority (TÜV) | |
| 選取全部 | ||
|---|---|---|
品牌 Böllhoff | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 3.2 mm | ||
Thread Length 6mm | ||
Material Silver Plated, 304 Stainless Steel, Nickel Chromium Based Super Alloy | ||
Standards/Approvals EN 2944, LN 9490, DIN 8140, LN 9039, DET Norske Veritas, DIN 65536, Germanischer Lloyd, Technical Inspection Authority (TÜV) | ||
豁免
- COO (Country of Origin):
- DE
HELICOIL® plus threaded inserts
HELICOIL® plus spare metric threaded inserts.
相关链接
- Böllhoff Thread Repair Insert, Drill Size 3.2 mm
- Böllhoff Thread Repair Insert, Drill Size M12
- Böllhoff Thread Repair Insert, Drill Size 16.5 mm
- Böllhoff Thread Repair Insert, Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size 4.2 mm
- Böllhoff Thread Repair Insert, Drill Size 8.4 mm
- Böllhoff Thread Repair Insert Drill Size M6
- Böllhoff Thread Repair Insert, Drill Size 10.5 mm