RS PRO Thread Repair Insert, M3 x 0.5 mm, Drill Size 3.1 mm

可享批量折扣
查看批量定價選項

小計(1 包,共 20 件)*

HK$39.20

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 960 件從 2026年11月20日 起發貨
  • 加上 4,200 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
20 - 80HK$1.96HK$39.20
100 +HK$1.615HK$32.30

* 參考價格

RS庫存編號:
175-0414
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Thread Repair Insert

Thread

M3 x 0.5 mm

Drill Size

3.1 mm

Thread Length

3mm

Material

304 Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
CN
Suitable for repair of damaged thread and widely used in automotive applications.

RS Pro Thread Repair Inserts


RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box


M3 = Box of 20

M4 = Box of 20

M5 = Box of 20

M6 = Box of 20

M8 = Box of 20

M10 = Box of 10

M12 = Box of 5

Application Information


RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。