可享批量折扣
查看批量定價選項小計(1 包,共 20 件)*
HK$38.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5,880 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 20 - 80 | HK$1.905 | HK$38.10 |
| 100 + | HK$1.57 | HK$31.40 |
* 參考價格
- RS庫存編號:
- 175-0416
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | M5 | |
| Drill Size | 5.2 mm | |
| Thread Length | 5mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Thread Repair Insert | ||
Thread M5 | ||
Drill Size 5.2 mm | ||
Thread Length 5mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Thread Repair Inserts
RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.
Quantity per Box
M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5
Application Information
RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.
相关链接
- RS PRO Thread Repair Insert Drill Size 5.2 mm
- Böllhoff Thread Repair Insert Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 13.1 mm
- RS PRO Thread Repair Insert Drill Size 10.8 mm