RS PRO Thread Repair Insert, M8 x 1.25 mm, Drill Size 8.3 mm
- RS庫存編號:
- 175-0432
- 製造商:
- RS PRO
享受批量購買折扣
額外添加100件可節省17%
查看批量定價選項小計(1 包,共 20 件)*
HK$75.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1,580 件從 2027年1月11日 起裝運發貨
- 加上 3,400 件從 2027年1月20日 起發貨
- 加上 3,400 件從 2027年2月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 20 - 80 | HK$3.75 | HK$75.00 | - |
| 100 + | HK$3.085 | HK$61.70 | 17% |
* 參考價格
- RS庫存編號:
- 175-0432
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | M8 x 1.25 mm | |
| Drill Size | 8.3 mm | |
| Thread Length | 16mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Thread Repair Insert | ||
Thread M8 x 1.25 mm | ||
Drill Size 8.3 mm | ||
Thread Length 16mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO M8 x 1.25mm Thread Repair Inserts (Box of 20)
A tough thread insert (or helical insert) designed to replace stripped and damaged threads in a range of materials including metal, wood and thick plastic. Designed to repair M8 inserts up to 16mm through easy insertion into a predrilled hole to create a hardwearing M8 compatible thread.;A cost effective and time saving solution to hole repair providing a strong, accurate thread quickly and easily and suitable for use in the automotive industry.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- Recoil Thread Repair Insert Drill Size 8.3 mm
- RS PRO Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Böllhoff Thread Repair Insert, Drill Size M12
- Böllhoff Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- Böllhoff Thread Repair Insert, Drill Size 5.2 mm