Recoil Thread Repair Insert, Drill Size 10.4 mm
- RS庫存編號:
- 246-1126
- 製造零件編號:
- 27103
- 製造商:
- Recoil
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 246-1126
- 製造零件編號:
- 27103
- 製造商:
- Recoil
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recoil | |
| Product Type | Thread Repair Insert | |
| Drill Size | 10.4 mm | |
| Standards/Approvals | MA3281NA, AS9100NA, BS7751NA, MA3280NA, AS8455 SeriesNA, ISO14001NA, NASM124651 SeriesNA, LN9039NA, AS6733 SeriesNA, MA3329NA, General Electric - C981NA, SBACNA, General Electric - N926NA, NASM21209 SeriesNA, BS7753NA, TS157NA, AGS3600 SeriesNA, DIN8140NA, BACI12AENA, ISO9001NA, LN9499NA, TS16949NA, MA3279NA, NASM8846NA, MA3331NA, NASM122076 SeriesNA, BS7752NA, BS4377NA, AGS3700 SeriesNA, MA3330NA | |
| 選取全部 | ||
|---|---|---|
品牌 Recoil | ||
Product Type Thread Repair Insert | ||
Drill Size 10.4 mm | ||
Standards/Approvals MA3281NA, AS9100NA, BS7751NA, MA3280NA, AS8455 SeriesNA, ISO14001NA, NASM124651 SeriesNA, LN9039NA, AS6733 SeriesNA, MA3329NA, General Electric - C981NA, SBACNA, General Electric - N926NA, NASM21209 SeriesNA, BS7753NA, TS157NA, AGS3600 SeriesNA, DIN8140NA, BACI12AENA, ISO9001NA, LN9499NA, TS16949NA, MA3279NA, NASM8846NA, MA3331NA, NASM122076 SeriesNA, BS7752NA, BS4377NA, AGS3700 SeriesNA, MA3330NA | ||
豁免
- COO (Country of Origin):
- AU
Metric Replacement Inserts
Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.
Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D
相关链接
- Recoil Thread Repair Insert Drill Size 10.4 mm
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert, Drill Size 14.25 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 4.2 mm