享受批量購買折扣
額外添加150件可節省HK$166,065.00
查看批量定價選項小計(1 件)*
HK$21,780.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2027年1月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 149 | HK$21,780.00 | - |
| 150 - 749 | HK$20,672.90 | HK$166,065.00 |
| 750 + | HK$18,605.60 | HK$2,380,800.00 |
* 參考價格
- RS庫存編號:
- 720-0689
- 製造零件編號:
- PMT10
- 製造商:
- Glenair
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Glenair | |
| Product Type | Threaded Insert Tool | |
| Standards/Approvals | Warship Support Agency, by Ministry of Defence, IEC6006802017 Test Qa, NATO codified, IEC60068-14, IEC60068-2-21, IEC60068-2-27, IEC60068-2-52, IEC60068-2-6, IEC60512-2b, Lloyds Register Type : Certificate number 02/00022 | |
| 選取全部 | ||
|---|---|---|
品牌 Glenair | ||
Product Type Threaded Insert Tool | ||
Standards/Approvals Warship Support Agency, by Ministry of Defence, IEC6006802017 Test Qa, NATO codified, IEC60068-14, IEC60068-2-21, IEC60068-2-27, IEC60068-2-52, IEC60068-2-6, IEC60512-2b, Lloyds Register Type : Certificate number 02/00022 | ||
- COO (Country of Origin):
- FR
Manufacturer's Warranty
Earth Bond Hydraulic Setting Tool
The Glenair® Earth Bond Hydraulic setting tool offers a reliable way of allowing attachment to metallic structures. It will assist in creating a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth Terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Lightweight hydraulic setting tool
Creates a consistent low electrical resistance connection
Produces a high strength joint when used with the Earth Bond
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth Terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Lightweight hydraulic setting tool
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness
Note
The Earth Bonding system has been independently tested by the Defence Evaluation and Research Agency (DERA)
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
相关链接
- Glenair Threaded Insert Tool PMTC6
- Glenair GS100‑1 Crimp Tool Frame Crimp Tool for Glenair/M22520/4‑01 Size 16 Contacts
- Böllhoff Threaded Insert Tool 23512000000, operation type Manual
- Glenair M22520/5-01 Crimp Tool Frame Crimping Tool Frame
- Glenair Insertion & Extraction Tool, 79 Series
- Keenserts Threaded Insert Hand Tool
- Glenair VM8 - hand ratcheting crimp tool frame only Crimp Tool Frame Crimp Tool for Requires Separate Positioners,
- Glenair Crimp Extraction Tool Extraction Tool Contact, Contact size 12 AWG