Böllhoff Plain Steel Threaded Insert, 13 mm diameter 9 mm 14.5 mm
- RS庫存編號:
- 425-7553
- 製造零件編號:
- 23307060230
- 製造商:
- Böllhoff
小計(1 套,共 100 件)*
HK$372.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 64 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批 | 每批 | 每單位* |
|---|---|---|
| 1 + | HK$372.10 | HK$3.721 |
* 參考價格
- RS庫存編號:
- 425-7553
- 製造零件編號:
- 23307060230
- 製造商:
- Böllhoff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Böllhoff | |
| Product Type | Threaded Insert | |
| Size | M6 | |
| Flange Diameter | 13mm | |
| Fixing Hole Diameter | 9mm | |
| Outside Diameter | 13mm | |
| Material | Steel | |
| Finish | Plain | |
| Minimum Thickness of Material | 500μm | |
| Maximum Thickness of Material | 3mm | |
| Depth | 14.5mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Böllhoff | ||
Product Type Threaded Insert | ||
Size M6 | ||
Flange Diameter 13mm | ||
Fixing Hole Diameter 9mm | ||
Outside Diameter 13mm | ||
Material Steel | ||
Finish Plain | ||
Minimum Thickness of Material 500μm | ||
Maximum Thickness of Material 3mm | ||
Depth 14.5mm | ||
Standards/Approvals RoHS | ||

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480
相关链接
- Böllhoff Plain Steel Threaded Insert, 10 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 19 mm diameter 13 mm 22 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 8 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 14 mm diameter 13 mm 21 mm
- Böllhoff Plain Threaded Insert diameter 5 mm 7.9 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 9 mm diameter 7 mm 11.8 mm
- Böllhoff Plain Steel 10 mm diameter 9 mm 14 mm
- Böllhoff Plain Steel Threaded Insert, 16 mm diameter 11 mm 18 mm