RS PRO Bright Zinc Stainless Steel Threaded Insert, 11.89 mm diameter 8.38 mm 16.59 mm
- RS庫存編號:
- 768-0729
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 50 件)*
HK$200.41
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 283 件從 2026年8月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$200.41 | HK$4.008 |
| 5 + | HK$164.93 | HK$3.299 |
* 參考價格
- RS庫存編號:
- 768-0729
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M4 | |
| Flange Diameter | 11.89mm | |
| Fixing Hole Diameter | 8.38mm | |
| Outside Diameter | 8.08mm | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Minimum Thickness of Material | 0.38mm | |
| Maximum Thickness of Material | 4.75mm | |
| Standards/Approvals | RoHS | |
| Depth | 16.59mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Insert | ||
Size M4 | ||
Flange Diameter 11.89mm | ||
Fixing Hole Diameter 8.38mm | ||
Outside Diameter 8.08mm | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Minimum Thickness of Material 0.38mm | ||
Maximum Thickness of Material 4.75mm | ||
Standards/Approvals RoHS | ||
Depth 16.59mm | ||
- COO (Country of Origin):
- GB
RS PRO Plain, M4 Steel Threaded Insert, 9 mm Diameter 6 mm Depth 11.3 mm
This RS PRO threaded insert is a simple way to make threaded holes in sheet materials for screws, bolts or other fixings. Place the insert and a screw into any hole of the provided friction wrench, push the assembly through the pre-drilled hole, hold the wrench firmly and tighten the screw till it sits snugly in the sheet.
The insert is self-adjusting, meaning you stop tightening, loosen and remove the screw once you can feel the insert pressing against the sheet firmly. It can be used with a wide range of material thicknesses. Bright zinc-plated mild-steel construction ensures good resistance to corrosion and rust.
Threaded inserts are commonly used in automotive and industrial applications to improve the strength of thin sheets that need to be fastened together. This hollow cavity insert is designed for use with soft, brittle materials like plasterboards or plastic and steel or aluminium sheets.
Features and Benefits
• Threaded hollow cavity inserts
• M4 threading
• Suitable for material thickness range of 0.38 mm to 4.75 mm
• Fixing hole diameter 8.38 mm
• Flange diameter 11.89 mm
• Outer body diameter 8.08 mm
• Body depth 16.59 mm
• Bright zinc-plated mild steel construction for corrosion resistance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 11.89 mm diameter 8.38 mm 21.36 mm
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 13.49 mm diameter 10.16 mm 18.19 mm
- RS PRO Bright Zinc Stainless Steel Threaded Insert, 15.88 mm diameter 11.43 mm 18.57 mm
- RS PRO Bright Zinc Steel Threaded Insert, 15.88 mm diameter 11.43 mm 23.34 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm