POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- RS庫存編號:
- 623-5634
- 製造商:
- POP
小計(1 袋,共 100 件)*
HK$373.30
訂單超過 HK$250.00 免費送貨
有庫存
- 175 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$373.30 | HK$3.733 |
* 參考價格
- RS庫存編號:
- 623-5634
- 製造商:
- POP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | POP | |
| Size | M6 | |
| Product Type | Threaded Insert | |
| Flange Diameter | 10.16mm | |
| Outside Diameter | 10.16mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 4.72mm | |
| Minimum Thickness of Material | 2.31mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.08mm | |
| 選取全部 | ||
|---|---|---|
品牌 POP | ||
Size M6 | ||
Product Type Threaded Insert | ||
Flange Diameter 10.16mm | ||
Outside Diameter 10.16mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 4.72mm | ||
Minimum Thickness of Material 2.31mm | ||
Standards/Approvals RoHS | ||
Depth 13.08mm | ||
- COO (Country of Origin):
- TW
Standard Threaded Inserts
Manufactured from steel, zinc & clear passivated
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
May be set with Stock No. 487-151 and the tool contained in Threaded Insert Kit, Stock No. 623-5549
Clinchnuts & Thread Inserts
相关链接
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 17.4 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 11.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 8.7 mm diameter 7.6 mm 14.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 11.6 mm diameter 10 mm 14.7 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 10.7 mm