RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 11.9 mm

小計(1 袋,共 100 件)*

HK$177.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 11 件從 2026年12月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$177.90HK$1.779

* 參考價格

RS庫存編號:
303-765
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Size

M4

Product Type

Threaded Insert

Flange Diameter

7.9mm

Fixing Hole Diameter

6.75mm

Outside Diameter

6.7mm

Material

Stainless Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

500μm

Standards/Approvals

RoHS

Depth

11.9mm

COO (Country of Origin):
CN

RS PRO Threaded Insert, M4x11.9mm Steel Reduced Head


RS PRO threaded inserts are designed to provide strong, durable threads in thin materials where only one side is accessible. These inserts are ideal for creating reliable connections in various assembly applications, offering a robust solution for component attachment.

Features and Benefits


Blind rivet nut: Creates highly durable threads in thin materials where only one side is accessible

Reduced head: Provides a near flush surface finish

No countersink required: Simplifies hole preparation

Versatile use: Suitable for multiple applications

Zinc plated finish: Offers corrosion resistance

Easy installation: Facilitates quick and efficient assembly

Applications


Threaded inserts are commonly used in automotive, aerospace, and electronics industries, as well as in sheet metal fabrication and repair tasks.

Additional Information


Material: Steel, AISI 1008

Finish: Zinc & Clear Trivalent

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。