RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 9.9 mm diameter 6.75 mm 11.9 mm
- RS庫存編號:
- 303-752
- 製造商:
- RS PRO
小計(1 袋,共 100 件)*
HK$194.70
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$194.70 | HK$1.947 |
* 參考價格
- RS庫存編號:
- 303-752
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Insert | |
| Size | M4 | |
| Flange Diameter | 9.9mm | |
| Fixing Hole Diameter | 6.75mm | |
| Outside Diameter | 6.7mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 750μm | |
| Standards/Approvals | RoHS | |
| Depth | 11.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Insert | ||
Size M4 | ||
Flange Diameter 9.9mm | ||
Fixing Hole Diameter 6.75mm | ||
Outside Diameter 6.7mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 750μm | ||
Standards/Approvals RoHS | ||
Depth 11.9mm | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Insert, M4x11.9mm Steel Flat Head
The RS PRO Threaded Insert is designed to provide strong, durable threads in thin materials where access is limited to one side. Ideal for creating secure connections, this threaded insert is perfect for applications requiring reliable assembly in challenging environments.
Features and Benefits
Blind rivet nut: Creates highly durable threads in thin materials with single-side access
Flat head: Offers a good load-bearing area for enhanced stability
Zinc plated finish: Provides corrosion resistance for long-lasting performance
Easy installation: Simplifies the assembly process, saving time and effort
Applications
Commonly used in automotive, aerospace, and construction industries for assembling components where only one side is accessible.
Additional Information
Made from AISI 1008 steel with a zinc and clear trivalent finish, ensuring durability and resistance to environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 11.9 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 9.9 mm diameter 6.75 mm 10.7 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 7.9 mm diameter 6.75 mm 10.7 mm
- Hank Passivated Zinc Plated, M4 Steel Rivet Bush 9.5 mm diameter 6.75 mm x 3.2 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm