RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm
- RS庫存編號:
- 303-774
- 製造商:
- RS PRO
小計(1 袋,共 50 件)*
HK$188.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
- 加上 34 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$188.00 | HK$3.76 |
* 參考價格
- RS庫存編號:
- 303-774
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Size | M8 | |
| Product Type | Threaded Insert | |
| Flange Diameter | 15.1mm | |
| Fixing Hole Diameter | 13.5mm | |
| Outside Diameter | 13.4mm | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 600μm | |
| Depth | 20.5mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Size M8 | ||
Product Type Threaded Insert | ||
Flange Diameter 15.1mm | ||
Fixing Hole Diameter 13.5mm | ||
Outside Diameter 13.4mm | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 600μm | ||
Depth 20.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Insert, M8 x 20.5mm
A threaded insert designed for creating durable threads in thin materials, especially where access is limited to one side. Ideal for applications requiring strong, reliable fastening solutions.
Features and Benefits
Blind rivet nut: Creates highly durable threads in thin materials where only one side is accessible
Reduced head: Provides a near flush surface finish
No countersink required: Simplifies hole preparation
Versatile use: Suitable for multiple applications
Zinc plated finish: Offers corrosion resistance
Easy installation: Facilitates quick and efficient setup
Applications
Commonly used in automotive, aerospace, and construction industries for fastening components where only one side is accessible.
Additional Information
Made from AISI 1008 steel with a zinc and clear trivalent finish for enhanced durability and corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 17.4 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 17.4 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 17.4 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 17.4 mm diameter 13.5 mm 17.5 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm