RS PRO Passivated Zinc Plated Steel Threaded Insert, 17.4 mm diameter 13.5 mm 17.5 mm

小計(1 袋,共 50 件)*

HK$158.89

Add to Basket
選擇或輸入數量
有庫存
  • 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$158.89HK$3.178

* 參考價格

RS庫存編號:
303-759
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Threaded Insert

Size

M8

Flange Diameter

17.4mm

Fixing Hole Diameter

13.5mm

Outside Diameter

13.4mm

Material

Steel

Finish

Passivated Zinc Plated

Maximum Thickness of Material

900μm

Standards/Approvals

RoHS

Depth

17.5mm

COO (Country of Origin):
CN

RS PRO Threaded Insert, M8 x 17.5mm


A blind rivet nut designed for creating durable threads in thin materials, especially where access is limited to one side. Ideal for secure component assembly, this threaded insert offers a reliable solution for various industrial applications.

Features and Benefits


Blind rivet nut: Provides durable threads in thin materials with single-side access

Flat head: Ensures a good load-bearing area

Zinc plated finish: Offers corrosion resistance

Easy installation: Simplifies the assembly process

Applications


Used in automotive, aerospace, and manufacturing industries for assembling components where only one side is accessible.

Additional Information


Made from AISI 1008 steel with a zinc and clear trivalent finish for enhanced durability and corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。