可享批量折扣
查看批量定價選項小計(1 袋,共 25 件)*
HK$106.80
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$106.80 | HK$4.272 |
| 5 + | HK$87.90 | HK$3.516 |
* 參考價格
- RS庫存編號:
- 175-6993
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Rod | |
| Thread | M5 | |
| Material | Mild Steel | |
| Length | 60mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 976 A | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Rod | ||
Thread M5 | ||
Material Mild Steel | ||
Length 60mm | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 976 A | ||
- COO (Country of Origin):
- GB
RS PRO Threaded Rods - Mild Steel Grade 4.29
Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.
Features and Benefits
Applications
相关链接
- RS PRO Zinc Plated Mild Steel Threaded Rod 20 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 50 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 100 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 110 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 55 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 45 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 70 mm