RS PRO Zinc Plated Steel Threaded Rod, M8, 150 mm

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 袋,共 5 件)*

HK$119.10

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 80 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 4HK$119.10HK$23.82-
5 +HK$98.10HK$19.6217%

* 參考價格

RS庫存編號:
175-7023
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread

M8

Product Type

Threaded Rod

Material

Steel

Length

150mm

Finish

Zinc Plated

Standards/Approvals

DIN 976 A

COO (Country of Origin):
GB

RS PRO Threaded Rods - Mild Steel Grade 4.59


Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.

Features and Benefits


  • Mild steel grade 4.6

  • Zinc plated

  • Potent fastening bond

  • Designed for strength, adherence to standards

  • Complies with DIN 976A standards for superior quality

  • Various thread sizes available

  • Applications


  • Food processing and manufacture

  • Medical

  • Chemical

  • Construction

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。