可享批量折扣
查看批量定價選項小計(1 袋,共 5 件)*
HK$101.10
訂單超過 HK$250.00 免費送貨
有庫存
- 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$101.10 | HK$20.22 |
| 5 + | HK$83.20 | HK$16.64 |
* 參考價格
- RS庫存編號:
- 769-6311
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Threaded Rod | |
| Thread | M12 | |
| Material | Steel | |
| Thread Length B | 30mm | |
| Thread Length A | 12mm | |
| Standards/Approvals | DIN 938 | |
| Finish | Plain | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Threaded Rod | ||
Thread M12 | ||
Material Steel | ||
Thread Length B 30mm | ||
Thread Length A 12mm | ||
Standards/Approvals DIN 938 | ||
Finish Plain | ||
豁免
RS PRO Threaded Engineering Studs (M12 x 60mm)
Tough and reliable threaded double ended studs with one short thread and a long thread on the other side. Designed to provide a strong secure connection between objects or structures and capable of providing a substantial level of weight and vibration support.;The threaded studs are constructed to standard DIN 938 from high quality plain Steel providing excellent levels of strength and durability and can easily installed with minimum tools or by hand depending on the application.;The threaded rods are suitable for a wide range of applications and are commonly found where a high level of stability and weight support is required.
Features and Benefits
Threaded stud
M12 x 60mm
Steel construction
Thread length of 12mm & 30mm
Standards and Approvals: DIN 938
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Engineering Steel Studs DIN938
Standards
Complies to DIN938 Standard
相关链接
- RS PRO Plain Steel Threaded Rod 12 mm, 30 mm
- RS PRO Plain Steel Threaded Rod 12 mm, 22 mm
- RS PRO Plain Stainless Steel Threaded Rod 1 m
- RS PRO Plain Nylon Threaded Rod 1 m
- RS PRO Plain Steel Threaded Rod 10 mm, 26 mm
- RS PRO Plain Steel Threaded Rod 10 mm, 15 mm
- RS PRO Plain Steel Threaded Rod 8 mm, 22 mm
- RS PRO Plain Steel Threaded Rod 8 mm, 19 mm