RS PRO Threading Tap, M2.5 Thread, Metric Standard, Hand Tap
- RS庫存編號:
- 152-259
- Distrelec 貨號:
- 304-14-053
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$161.00
查看批量定價選項小計(1 件)*
HK$182.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 82 件從 2026年11月23日 起發貨
- 加上 35 件從 2026年12月22日 起發貨
- 加上 223 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$182.00 | - |
| 5 + | HK$149.80 | HK$161.00 |
* 參考價格
- RS庫存編號:
- 152-259
- Distrelec 貨號:
- 304-14-053
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | M2.5 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 44.5mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 2.8mm | |
| Tap Chamfer | 4° | |
| Standards/Approvals | ISO Taps | |
| Pitch | 450μm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size M2.5 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 44.5mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 2.8mm | ||
Tap Chamfer 4° | ||
Standards/Approvals ISO Taps | ||
Pitch 450μm | ||
豁免
- COO (Country of Origin):
- CN
HSS Spiral Flute Ground Taps
Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads
相关链接
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap