享受批量購買折扣
額外添加5件可節省HK$148.00
查看批量定價選項小計(1 組)*
HK$166.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 70 件從 2026年11月23日 起發貨
- 加上 89 件從 2026年12月10日 起發貨
- 加上 3 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 | 節省 |
|---|---|---|
| 1 - 4 | HK$166.80 | - |
| 5 + | HK$137.20 | HK$148.00 |
* 參考價格
- RS庫存編號:
- 152-429
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tap Set | |
| Thread Size | 5/16 UNC | |
| Sub Type | Straight Flute | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 72mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO Taps | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tap Set | ||
Thread Size 5/16 UNC | ||
Sub Type Straight Flute | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 72mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 8mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO Taps | ||
豁免
UNC - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
Contents
Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available
相关链接
- RS PRO Tap Set UNC Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- Dormer Tap Set UNC Standard, Hand Tap