Rotabroach Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 193-582
- 製造零件編號:
- TPM8
- 製造商:
- Rotabroach
小計(1 件)*
HK$502.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$502.50 |
* 參考價格
- RS庫存編號:
- 193-582
- 製造零件編號:
- TPM8
- 製造商:
- Rotabroach
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rotabroach | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 23.5mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | RoHS Exempt | |
| Pitch | 1.25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Rotabroach | ||
Sub Type Spiral Point Machine Tap | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 23.5mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals RoHS Exempt | ||
Pitch 1.25mm | ||
豁免
- COO (Country of Origin):
- GB
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
相关链接
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap