RS PRO Threading Tap, 1/4 UNC Thread, UNC Standard, Machine Tap

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$102.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 133 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$102.00
5 +HK$84.00

* 參考價格

RS庫存編號:
455-968
Distrelec 貨號:
304-14-359
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Size

1/4 UNC

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

66mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

6.3mm

Finish

Blue Stream Tempered

Standards/Approvals

ISO Taps

豁免

UNC HSS Spiral Point Ground Taps


Precision HSS taps for machine tapping

Can be used for hand tapping without need of a lead tap.

Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.

Blue steam tempered finish reduces friction and produces a fine finish thread

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。