Dormer Tap & Drill Set, M3 Thread, Machine Tap

小計(1 組)*

HK$248.10

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組
每組
1 +HK$248.10

* 參考價格

RS庫存編號:
174-0116
製造零件編號:
L001EX00M3XA002
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Sub Type

Spiral Flute

Thread Size

M3

Product Type

Tap & Drill Set

Number of Pieces

2

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Finish

Tin Coated

Standards/Approvals

ISO Standard, DIN Standard

豁免

Dormer Drill Set


The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.

Features and Benefits


• Available in M3+2.5mm size

• Hand taps suitable for thread depths of 1.5X D

• L001: EP006H/EX006H HSS-E spiral Flute 45° taps for threading up to 2.5xD in most materials

• Machine taps suitable for thread depths of 2.5X D

• Spiral flute taps for blind threads. DIN shank standard

Applications


• Machines and handheld applications

Certifications


• DIN

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。