小計(1 組)*
HK$909.30
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 3 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$909.30 |
* 參考價格
- RS庫存編號:
- 174-7892
- 製造零件編號:
- 50121510
- 製造商:
- Greenlee
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Greenlee | |
| Product Type | Tap Set | |
| Thread Size | M3 x M10 | |
| Sub Type | Drill/Tap Kit | |
| Number of Pieces | 6 | |
| Material | HSS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Greenlee | ||
Product Type Tap Set | ||
Thread Size M3 x M10 | ||
Sub Type Drill/Tap Kit | ||
Number of Pieces 6 | ||
Material HSS | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Greenlee Drill/Tap Kit Set
The Greenlee steel Drill/Tap kit set does complete hole drilling, tapping and deburring/countersinking in one operation with power drill which saves labour and time. It is made from hardened high-speed steel and carbon steel for longer life. The kit consists of combi bit set in plastic case M3 to M10 for use with mild steel, non-ferrous metals and plastics.
Features and Benefits
• Back tapered beyond tap to prevent thread damage from over-drilling
• Deburr/countersink provided on bit beyond back taper
• Designed to tap up to a 10-gauge metal
• High-quality hex shank to ensure a strong connection to drill chuck
• Quick change adaptor included in both metric and standard kits
相关链接
- Tivoly Tap Set Metric Standard, Machine Tap
- RS PRO Tap & Drill Set, M3 x M10 Thread
- RS PRO Tap Set Metric Standard, Hand Tap
- Wera Tap Set Metric Standard
- RS PRO Tap & Drill Set Metric Standard, Hand Tap
- Dormer 27-Piece HSS Thread Tap & Die Set M3 - M10 Dies
- RS PRO 20-Piece HSS Thread Tap & Die Set M3 - M10 Dies
- Wera Tap Set Metric Standard