Facom Threading Tap, M16 Thread, Metric Standard
- RS庫存編號:
- 235-9157
- 製造零件編號:
- 227.16X200T3
- 製造商:
- Facom
小計(1 件)*
HK$1,251.60
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 5 件從 2026年11月02日 起發貨
- 加上 9 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,251.60 |
* 參考價格
- RS庫存編號:
- 235-9157
- 製造零件編號:
- 227.16X200T3
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Size | M16 | |
| Thread Standard | Metric | |
| Overall Length | 102mm | |
| Material | High Speed Steel | |
| Shank Diameter | 10mm | |
| Standards/Approvals | ISO 2857, NF ISO 529, NFEN 22857, ISO 529 | |
| Pitch | 2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Size M16 | ||
Thread Standard Metric | ||
Overall Length 102mm | ||
Material High Speed Steel | ||
Shank Diameter 10mm | ||
Standards/Approvals ISO 2857, NF ISO 529, NFEN 22857, ISO 529 | ||
Pitch 2mm | ||
不相容
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 16 mm and the overall length is the 102 mm.
HSS steel
Weight is the 305 g
相关链接
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap