Wera Threading Tap, M3 Thread, Metric Standard, Machine Tap

小計(1 件)*

HK$101.14

Add to Basket
選擇或輸入數量
有庫存
  • 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$101.14

* 參考價格

RS庫存編號:
266-6565
製造零件編號:
05104666001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Thread Size

M3

Product Type

Threading Tap

Sub Type

Single Tap Bit

Thread Standard

Metric

Overall Length

33mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Shank Length

23mm

Shank Diameter

3mm

Standards/Approvals

DIN ISO 1173-D 6.3

豁免

COO (Country of Origin):
CN

844 Single Tap Bits, 3 x 33 mm


The High quality tap cutting bit by Wera. To cut metric threads. The hexagonal shaft ensures very good power transfer. The finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Hex shaft for very good power transfer

Finely-tuned material elasticity for great durability

Very good centring properties

Perfect chip removal

Precise return movement

Application:


For cutting metric threads Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 holders

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。