Dormer Threading Tap, 3/8 in BSW Thread, BSW Standard, Hand Tap

小計(1 件)*

HK$200.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$200.90

* 參考價格

RS庫存編號:
272-9272
製造零件編號:
E5313/8NO2
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Product Type

Threading Tap

Thread Size

3/8 in BSW

Sub Type

Straight Flute Hand Tap

Thread Standard

BSW

Overall Length

80mm

Shank Length

48mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Shank Diameter

10mm

Finish

Bright

Standards/Approvals

ISO 529

豁免

COO (Country of Origin):
IN
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping, with a straight flute design for both through and blind holes. This straight flute hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as a plug lead NO2 for deeper through holes.

ISO 529 tap standard

Straight flute geometry

Right hand rotation and cutting

Medium inch thread class of fit

Thread form and British standard whit worth

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。