Dormer Threading Tap, M24 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 273-0163
- 製造零件編號:
- E001M24
- 製造商:
- Dormer
小計(1 件)*
HK$996.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$996.50 |
* 參考價格
- RS庫存編號:
- 273-0163
- 製造零件編號:
- E001M24
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Size | M24 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 130mm | |
| Material | Metal | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 18mm | |
| Finish | Steam Tempered | |
| Standards/Approvals | ISO 529 | |
| Pitch | 3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Machine Tap | ||
Thread Size M24 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 130mm | ||
Material Metal | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 18mm | ||
Finish Steam Tempered | ||
Standards/Approvals ISO 529 | ||
Pitch 3mm | ||
豁免
- COO (Country of Origin):
- IN
Dormer Threading Tap, M24 Thread, 3mm Pitch - E001M24
This is a versatile MTTX spiral flute metric coarse machine tap designed for machining metric coarse threads in blind holes across various materials. This machine tap features a powder metallurgical HSS-E material with a steam-tempered surface finish, making it ideal for 2.5xD through-hole threading in general-purpose applications. The spiral point geometry conforms to ISO 529 tap standards, ensuring reliable performance. Notably, this tap is suitable for threading in steel, including soft steel, construction steel, carbon steel, alloyed steel, and hardened and tempered steel.
Features & Benefits
• The spiral point geometry ensures efficient chip evacuation during threading, reducing the risk of clogging and improving overall performance
• The taps heat-treated material enhances durability, allowing it to withstand demanding machining conditions
• The Dormer E001M24 is suitable for creating threads in steel with a depth of up to 2.5 times the tap diametre
• The visually distinctive blue coating provides corrosion resistance and aids in identifying the tap type
Applications
• Machining soft steel making it ideal for general steel applications
• Carburised construction steel makes it suitable for structural steel components
• Carbon steel is effective for various carbon steel materials
• Alloyed steel is versatile for alloyed steel alloys
• Hardened and tempered alloy steel is designed for tougher steel grades
Can I use the Dormer E001M24 for stainless steel?
No, this tap is not recommended for stainless steel due to its specific properties and hardness.
What is the square drive adapter size for this tap?
The square drive adapter measures 18 mm.
Is the Dormer E001M24 suitable for blind holes?
Yes, it can be used for blind holes, but ensure proper chip evacuation.
相关链接
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap