Dormer Threading Tap, M3 Thread, Metric Fine Standard, Hand Tap
- RS庫存編號:
- 273-0215
- 製造零件編號:
- E513M3X.35NO1
- 製造商:
- Dormer
小計(1 件)*
HK$159.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$159.40 |
* 參考價格
- RS庫存編號:
- 273-0215
- 製造零件編號:
- E513M3X.35NO1
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 48mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 35.5mm | |
| Shank Diameter | 3.15mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 350μm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 48mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 35.5mm | ||
Shank Diameter 3.15mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 350μm | ||
豁免
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with taper lead NO1 for short through holes.
ISO 529 tap standard
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
相关链接
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap