Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS庫存編號:
- 299-9750
- 製造零件編號:
- E500M4X.75NO3
- 製造商:
- Dormer
小計(1 件)*
HK$105.60
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$105.60 |
* 參考價格
- RS庫存編號:
- 299-9750
- 製造零件編號:
- E500M4X.75NO3
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Thread Size | M4 | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 750μm | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Thread Size M4 | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4mm | ||
Standards/Approvals ISO 529 | ||
Pitch 750μm | ||
豁免
- COO (Country of Origin):
- SE
Dormer Threading Tap, 53mm Overall Length, M4 Thread Size - E500-M4/0,75
This high precision Dormer threading tap is an industrial-grade machine tap made of High-Speed Steel (HSS) with a straight flute design. With a 4mm shank, it is reliable for creating metric threads with a right-hand direction. It is designed for high performance in a wide range of applications.
Features & Benefits
• Single-piece threading tap for durability and reliability
• Overall length of 53mm for easy handling and control
• Pitch of 0.75mm for precise threading
• Straight flute type for efficient chip evacuation
• Ideal for both hand and machine tapping processes
• High-quality HSS material for longevity and performance
Applications
• Can be used for creating precision threads in various materials
• Suitable for workshops, manufacturing facilities, and DIY enthusiasts
• Used for creating threaded holes in metal, plastic, and wood components
Can it be used for creating threads in stainless steel?
Yes, the Dormer threading tap is suitable for creating threads in stainless steel due to its high-quality HSS material and precision design.
Will it work with a manual tapping process?
Yes, the threading tap is designed for both hand and machine tapping processes, ensuring versatility in different applications.
Is it suitable for creating threads in hard materials like aluminium?
Yes, the Dormer threading tap can easily create threads in hard materials like aluminium with its high precision and durability.
相关链接
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap