EVENTUS Threading Tap, G1/2 Thread, BSP Standard
- RS庫存編號:
- 602-2135
- 製造零件編號:
- 20184
- 製造商:
- EVENTUS
小計(1 件)*
HK$216.80
訂單超過 HK$250.00 免費送貨
有庫存
- 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$216.80 |
* 參考價格
- RS庫存編號:
- 602-2135
- 製造零件編號:
- 20184
- 製造商:
- EVENTUS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EVENTUS | |
| Thread Size | G1/2 | |
| Product Type | Threading Tap | |
| Sub Type | Short Machine | |
| Thread Standard | BSP | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 22mm | |
| Shank Diameter | 19mm | |
| Standards/Approvals | DIN 352, DIN 2181, DIN 223, DIN 5158, DIN 351, DIN 5157 | |
| 選取全部 | ||
|---|---|---|
品牌 EVENTUS | ||
Thread Size G1/2 | ||
Product Type Threading Tap | ||
Sub Type Short Machine | ||
Thread Standard BSP | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 22mm | ||
Shank Diameter 19mm | ||
Standards/Approvals DIN 352, DIN 2181, DIN 223, DIN 5158, DIN 351, DIN 5157 | ||
豁免
Single-cut BSP pipe tap
HSS-G single-cut tap with straight flute
D format, with 5-pitch spiral point
Short version for blind and through holes
Profile ground and relief ground, for manual and machine use
For Whitworth pipe threads DIN 259 ISO 228
Square stem
Standards
DIN 5157
相关链接
- EVENTUS Threading Tap BSP Standard
- EVENTUS Threading Tap BSP Standard
- EVENTUS Threading Tap BSP Standard
- EVENTUS Threading Tap BSP Standard
- EVENTUS Threading Tap BSP Standard
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap PG Standard, Machine Tap