RS PRO Threading Tap, 1/4-28UNF Thread, UNF Standard, Hand Tap

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 組)*

HK$248.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 105 件從 2026年11月23日 起發貨
  • 加上 112 件從 2026年12月10日 起發貨
  • 加上 100 件從 2027年8月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

組
每組
節省
1 - 4HK$248.30-
5 +HK$204.3017%

* 參考價格

RS庫存編號:
668-1093
Distrelec 貨號:
304-04-796
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Size

1/4-28UNF

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Standard

UNF

Thread Direction

Right Hand

Overall Length

56mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6mm

Standards/Approvals

ISO

豁免

COO (Country of Origin):
CN

RS PRO HSS 1/4-28 Straight Flute Threading Tap, 56 mm Length


Need a standard straight flute-type tap to use for your tapping applications? Choose this threading tap from our trusted RS PRO range for a durable solution. Its high-speed steel (HSS) material ensures resistance to high temperatures and wear, so it will hold up under harsh conditions. Its thread is of a unified fine (UNF) standard, meaning you can use it to make standardised threads. This product has been packed and handled in compliance with British (British Standard EN 61340-5-1:2007) and international (ANSI/ESD S20.20:2014) electrostatic control standards, so the risk of electrostatic discharge (ESD) is minimal. Tap threads like this one are commonly used to create the female portion of a mating pair, such as a nut, to hold a threaded bolt or other male fastener.

Features and Benefits


  • Hand tap hand/machine tap

  • HSS (high-speed steel) material

  • One piece

  • Overall length of 56 mm

  • Threading tap set type

  • Shank diameter of 6.0 mm

  • Thread size of 1/4-28UNF thread standard

  • Straight flute type

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。