RS PRO Threading Tap, M4 Thread, Metric Standard, Hand Tap

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$56.40

Add to Basket
選擇或輸入數量
有庫存
  • 332 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$56.40-
5 +HK$46.4017%

* 參考價格

RS庫存編號:
669-9381
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Threading Tap

Sub Type

Hexagon Drive Tap

Thread Size

M4

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

35mm

Shank Length

15mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

6.35mm

Standards/Approvals

ISO

Pitch

700μm

豁免

COO (Country of Origin):
CN

RS PRO HSS M4 Hexagon Drive Tap Threading Tap, 35 mm Length


Need a hexagon (hex) drive thread tap for both hand and power tool tapping? This M4 drive tap from our trusted RS PRO range creates the female portion of a mating pair to hold a male fastener, such as a threaded bolt. The tap's high-speed steel (HSS) construction guarantees it will resist high temperatures and general wear and tear. It has a hex shank, so you can easily use it with hex drills and tools. This tap cuts threads of the M4 size, which is 4 mm with a thread pitch of 0.7 mm. It's been packed and handled in compliance with British (British Standard EN 61340-5-1:2007) and international (ANSI/ESD S20.20:2014) electrostatic control standards, meaning it minimises the risk of electrostatic discharge (ESD).

Features and Benefits


  • HSS (high-speed steel) material

  • One piece

  • Overall length of 35 mm

  • Pitch of 0.7 mm

  • Threading tap set type

  • Thread size of M4

  • Metric thread standard

  • Hexagon drive tap type

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。