RS PRO Tap & Drill Set, M4 x 0.7mm Thread, Metric Coarse Standard, Hand Tap
- RS庫存編號:
- 749-5682
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 組)*
HK$88.80
訂單超過 HK$250.00 免費送貨
有庫存
- 245 件準備從其他地點送貨
- 加上 200 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 - 4 | HK$88.80 |
| 5 + | HK$73.10 |
* 參考價格
- RS庫存編號:
- 749-5682
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tap & Drill Set | |
| Thread Size | M4 x 0.7mm | |
| Sub Type | Straight Flute | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 53mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 3.15mm | |
| Finish | Black | |
| Standards/Approvals | DIN 338 | |
| Pitch | 700μm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tap & Drill Set | ||
Thread Size M4 x 0.7mm | ||
Sub Type Straight Flute | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 53mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 3.15mm | ||
Finish Black | ||
Standards/Approvals DIN 338 | ||
Pitch 700μm | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Straight Flute M4 Tap and Drill Set
A tough straight flute threading tap designed to cut a precise, clean M4 thread and the corresponding 3.3mm drill bit.;A versatile tap and drill set for use on a wide range of materials including metal, wood and plastic and designed for power tool use.;Both the M4 tap and the drill bit are constructed from High Speed Steel (HSS) for a temperature and corrosion resistant, durable set that wont crack or splinter under pressure or when used at high speeds. The drill bit features a 118⁰ point angle and is chemically blackened and ground for increased hardness.;As a straight flute thread the tap is perfect for cutting threads on blind or through holes, capturing the chips in the flutes to leave a clean thread for bolts and fittings.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相关链接
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Tap & Drill Set Hand Tap
- Dormer Tap & Drill Set Hand Tap