- RS庫存編號:
- 151-619
- 製造零件編號:
- ER743R3JT
- 製造商:
- TE Connectivity
690 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$7.402
單位 | Per unit | Per Pack* |
5 - 245 | HK$7.402 | HK$37.01 |
250 - 495 | HK$7.238 | HK$36.19 |
500 + | HK$7.082 | HK$35.41 |
* 參考價格 |
- RS庫存編號:
- 151-619
- 製造零件編號:
- ER743R3JT
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
規格
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +60ppm/°C |
Minimum Operating Temperature | -55°C |