- RS庫存編號:
- 163-8496
- 製造零件編號:
- ER74120RJT
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 个 (以毎盒:1000)
HK$2.936
單位 | Per unit | Per Box* |
1000 - 1000 | HK$2.936 | HK$2,936.00 |
2000 - 3000 | HK$2.877 | HK$2,877.00 |
4000 + | HK$2.819 | HK$2,819.00 |
* 參考價格 |
- RS庫存編號:
- 163-8496
- 製造零件編號:
- ER74120RJT
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
規格
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +60ppm/°C |
Minimum Operating Temperature | -55°C |