- RS庫存編號:
- 164-2050
- 製造零件編號:
- H827K4BYA
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/13發貨,3 工作日送達。
已增加
單價 个 (以毎盒:250)
HK$9.769
單位 | Per unit | Per Box* |
250 - 250 | HK$9.769 | HK$2,442.25 |
500 - 750 | HK$9.574 | HK$2,393.50 |
1000 + | HK$9.382 | HK$2,345.50 |
* 參考價格 |
- RS庫存編號:
- 164-2050
- 製造零件編號:
- H827K4BYA
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
規格
Attribute | Value |
---|---|
Resistance | 27.4kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |