- RS庫存編號:
- 195-5092
- 製造零件編號:
- MPT35C3K9F
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 毎管:50 个
HK$50.646
單位 | Per unit | Per Tube* |
50 - 50 | HK$50.646 | HK$2,532.30 |
100 - 150 | HK$49.38 | HK$2,469.00 |
200 + | HK$48.621 | HK$2,431.05 |
* 參考價格 |
- RS庫存編號:
- 195-5092
- 製造零件編號:
- MPT35C3K9F
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the ideal solution for small snubber circuits, the output side of high speed pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Power Rating | 35W |
Composition | Thick Film |
Tolerance | 1% |
Axial/Radial | Radial |
Technology | Power Film |
Series | MPT |
Package/Case | TO220 |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.33mm |
Minimum Operating Temperature | -65°C |